
EAST1608RWA0 | |
|---|---|
DigiKey Part Number | 1080-1561-2-ND - Tape & Reel (TR) 1080-1561-1-ND - Cut Tape (CT) 1080-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608RWA0 |
Description | LED RED/WHITE DIFFUSED 4SMD |
Customer Reference | |
Detailed Description | Red, White LED Indication - Discrete 1.9V Red, 2.925V White 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RWA0 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.925V White |
Mfr | Current - Test 5mA Red, 5mA White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 639nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24100 | €2.41 |
| 100 | €0.17220 | €17.22 |
| 500 | €0.14078 | €70.39 |
| 1 000 | €0.13043 | €130.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11708 | €351.24 |
| 6 000 | €0.11028 | €661.68 |
| 9 000 | €0.10678 | €961.02 |
| 15 000 | €0.10284 | €1,542.60 |
| 21 000 | €0.10049 | €2,110.29 |
| 30 000 | €0.09947 | €2,984.10 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |











