
5019400407 | |
|---|---|
DigiKey Part Number | WM14443TR-ND - Tape & Reel (TR) WM14443CT-ND - Cut Tape (CT) WM14443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019400407 |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019400407 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.46700 | €4.67 |
| 100 | €0.39670 | €39.67 |
| 500 | €0.35406 | €177.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | €0.35840 | €394.24 |
| 2 200 | €0.34129 | €750.84 |
| 3 300 | €0.33166 | €1,094.48 |
| 5 500 | €0.31992 | €1,759.56 |
| 7 700 | €0.31242 | €2,405.63 |
| 11 000 | €0.30466 | €3,351.26 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |











