
KSZ8081RNBCA-TR | |
|---|---|
DigiKey Part Number | 576-4175-2-ND - Tape & Reel (TR) 576-4175-1-ND - Cut Tape (CT) 576-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081RNBCA-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081RNBCA-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol RMII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 25 | €0.94920 | €23.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.77553 | €775.53 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |











