
MMBTA42-7-F | |
|---|---|
DigiKey Part Number | MMBTA42-FDITR-ND - Tape & Reel (TR) MMBTA42-FDICT-ND - Cut Tape (CT) MMBTA42-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42-7-F |
Description | TRANS NPN 300V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42,215 | Nexperia USA Inc. | 34 463 | 1727-5049-1-ND | €0.18000 | Similar |
| MMBTA42_R1_00001 | Panjit International Inc. | 3 033 | 3757-MMBTA42_R1_00001CT-ND | €0.14000 | Similar |
| SMBTA42E6327HTSA1 | Infineon Technologies | 10 500 | SMBTA42E6327HTSA1CT-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06820 | €6.82 |
| 500 | €0.04974 | €24.87 |
| 1 000 | €0.04374 | €43.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03610 | €108.30 |
| 6 000 | €0.03224 | €193.44 |
| 9 000 | €0.03027 | €272.43 |
| 15 000 | €0.02805 | €420.75 |
| 21 000 | €0.02673 | €561.33 |
| 30 000 | €0.02546 | €763.80 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |






