
MMBTA92-7-F | |
|---|---|
DigiKey Part Number | MMBTA92-FDITR-ND - Tape & Reel (TR) MMBTA92-FDICT-ND - Cut Tape (CT) MMBTA92-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92-7-F |
Description | TRANS PNP 300V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 250nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA92 TR | Central Semiconductor Corp | 1 776 | CMPTA92CT-ND | €0.47000 | Direct |
| PMBTA92,235 | Nexperia USA Inc. | 16 600 | 1727-PMBTA92,235CT-ND | €0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12200 | €1.22 |
| 100 | €0.07570 | €7.57 |
| 500 | €0.05538 | €27.69 |
| 1 000 | €0.04878 | €48.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04036 | €121.08 |
| 6 000 | €0.03611 | €216.66 |
| 9 000 | €0.03394 | €305.46 |
| 15 000 | €0.03150 | €472.50 |
| 21 000 | €0.03005 | €631.05 |
| 30 000 | €0.02865 | €859.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |









