Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX5616TA | |
|---|---|
DigiKey Part Number | BCX5616TR-ND - Tape & Reel (TR) BCX5616CT-ND - Cut Tape (CT) BCX5616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616TA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5616TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5616QTA | Diodes Incorporated | 0 | BCX5616QTADICT-ND | €0.39000 | Direct |
| BCX56-16,147 | Nexperia USA Inc. | 0 | 1727-1887-1-ND | €0.00000 | Direct |
| BCX56,115 | Nexperia USA Inc. | 0 | 1727-4916-1-ND | €0.00000 | Similar |
| BCX56,135 | Nexperia USA Inc. | 0 | 1727-BCX56,135CT-ND | €0.00000 | Similar |
| BCX56-10,115 | Nexperia USA Inc. | 0 | 1727-4318-1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14060 | €14.06 |
| 500 | €0.10470 | €52.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.09311 | €93.11 |
| 2 000 | €0.08333 | €166.66 |
| 3 000 | €0.07834 | €235.02 |
| 5 000 | €0.07272 | €363.60 |
| 7 000 | €0.06939 | €485.73 |
| 10 000 | €0.06616 | €661.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |












