
1N4148WT | |
|---|---|
DigiKey Part Number | 1N4148WTTR-ND - Tape & Reel (TR) 1N4148WTCT-ND - Cut Tape (CT) 1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 200MA SOD523F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| 2 000 | €0.02991 | €59.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.02187 | €174.96 |
| 16 000 | €0.01962 | €313.92 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |










