
RUM002N05T2L | |
|---|---|
DigiKey Part Number | RUM002N05T2LTR-ND - Tape & Reel (TR) RUM002N05T2LCT-ND - Cut Tape (CT) RUM002N05T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUM002N05T2L |
Description | MOSFET N-CH 50V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUM002N05T2L Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package VMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12270 | €12.27 |
| 500 | €0.09100 | €45.50 |
| 1 000 | €0.08074 | €80.74 |
| 2 000 | €0.07208 | €144.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.05864 | €469.12 |
| 16 000 | €0.05346 | €855.36 |
| 24 000 | €0.05082 | €1,219.68 |
| 40 000 | €0.04786 | €1,914.40 |
| 56 000 | €0.04611 | €2,582.16 |
| 80 000 | €0.04440 | €3,552.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |









