
CXT3019 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT3019TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT3019TRPBFREECT-ND - Cut Tape (CT) 1514-CXT3019TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT3019 TR PBFREE |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.86200 | €8.62 |
| 100 | €0.57350 | €57.35 |
| 500 | €0.44988 | €224.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.41010 | €410.10 |
| 2 000 | €0.37663 | €753.26 |
| 3 000 | €0.35957 | €1,078.71 |
| 5 000 | €0.34040 | €1,702.00 |
| 7 000 | €0.32906 | €2,303.42 |
| 10 000 | €0.31803 | €3,180.30 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |



