BC846A-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 15 603
Unit Price: €0.08000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.11000
Datasheet

Direct


onsemi
In Stock: 7 903
Unit Price: €0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: €0.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 824
Unit Price: €0.66000
Datasheet

Similar


Diotec Semiconductor
In Stock: 14 118
Unit Price: €0.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 510
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 610
Unit Price: €0.08000
Datasheet

Similar


onsemi
In Stock: 8 814
Unit Price: €0.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 993
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.11000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846A-7-F

DigiKey Part Number
BC846A-7FDITR-ND - Tape & Reel (TR)
BC846A-7FDICT-ND - Cut Tape (CT)
BC846A-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846A-7-F
Description
TRANS NPN 65V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC846A-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846,215Nexperia USA Inc.15 6031727-4851-1-ND€0.08000Direct
BC846A,215Nexperia USA Inc.01727-4239-1-ND€0.08000Direct
BC846ALT1Gonsemi0BC846ALT1GOSCT-ND€0.11000Direct
SBC846ALT1Gonsemi7 903SBC846ALT1GOSCT-ND€0.16000Direct
2SC5866TLQRohm Semiconductor6 8002SC5866TLQCT-ND€0.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10400€1.04
100€0.06400€6.40
500€0.04660€23.30
1 000€0.04096€40.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03375€101.25
6 000€0.03011€180.66
9 000€0.02825€254.25
15 000€0.02615€392.25
21 000€0.02491€523.11
30 000€0.02371€711.30
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335