
BC846ALT3G | |
|---|---|
DigiKey Part Number | BC846ALT3GOSTR-ND - Tape & Reel (TR) BC846ALT3GOSCT-ND - Cut Tape (CT) BC846ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ALT3G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846ALT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846,215 | Nexperia USA Inc. | 15 603 | 1727-4851-1-ND | €0.08000 | Direct |
| BC846A,235 | Nexperia USA Inc. | 2 610 | 1727-2029-1-ND | €0.08000 | Upgrade |
| 2SC5866TLQ | Rohm Semiconductor | 6 800 | 2SC5866TLQCT-ND | €0.66000 | Similar |
| 2SC5866TLR | Rohm Semiconductor | 20 824 | 2SC5866TLRCT-ND | €0.66000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 11 510 | 1801-BC846ARFGCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.04480 | €4.48 |
| 500 | €0.03234 | €16.17 |
| 1 000 | €0.02829 | €28.29 |
| 2 000 | €0.02487 | €49.74 |
| 5 000 | €0.02115 | €105.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01777 | €177.70 |
| 20 000 | €0.01593 | €318.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |




