
2SC5866TLR | |
|---|---|
DigiKey Part Number | 2SC5866TLRTR-ND - Tape & Reel (TR) 2SC5866TLRCT-ND - Cut Tape (CT) 2SC5866TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5866TLR |
Description | TRANS NPN 60V 2A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5866TLR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553RTL | Rohm Semiconductor | 1 233 | 2SCR553RTLCT-ND | €0.64000 | MFR Recommended |
| BC846,215 | Nexperia USA Inc. | 16 764 | 1727-4851-1-ND | €0.08000 | Similar |
| BC846A,215 | Nexperia USA Inc. | 0 | 1727-4239-1-ND | €0.08000 | Similar |
| BC846A,235 | Nexperia USA Inc. | 3 010 | 1727-2029-1-ND | €0.08000 | Similar |
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41000 | €4.10 |
| 100 | €0.26360 | €26.36 |
| 500 | €0.20058 | €100.29 |
| 1 000 | €0.18026 | €180.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15445 | €463.35 |
| 6 000 | €0.14145 | €848.70 |
| 9 000 | €0.13482 | €1,213.38 |
| 15 000 | €0.12737 | €1,910.55 |
| 21 000 | €0.12296 | €2,582.16 |
| 30 000 | €0.11867 | €3,560.10 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |


