Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199-7-F

DigiKey Part Number
BAV199-FDITR-ND - Tape & Reel (TR)
BAV199-FDICT-ND - Cut Tape (CT)
BAV199-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199-7-F
Description
DIODE ARRAY GP 85V 140MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199,235Nexperia USA Inc.1 0001727-6382-1-ND€0.15000Direct
BAV199Diotec Semiconductor34 2054878-BAV199CT-ND€0.12000Similar
BAV199_R1_00001Panjit International Inc.1113757-BAV199_R1_00001CT-ND€0.12000Similar
BAV199E6433HTMA1Infineon Technologies3 071BAV199E6433HTMA1CT-ND€0.10000Similar
BAV199LT1Gonsemi294 882BAV199LT1GOSCT-ND€0.14000Similar
In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13700€1.37
100€0.08480€8.48
500€0.06222€31.11
1 000€0.05488€54.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04552€136.56
6 000€0.04079€244.74
9 000€0.03838€345.42
15 000€0.03567€535.05
21 000€0.03406€715.26
30 000€0.03250€975.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610