
BAV199 | |
|---|---|
DigiKey Part Number | 4878-BAV199TR-ND - Tape & Reel (TR) 4878-BAV199CT-ND - Cut Tape (CT) 4878-BAV199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199 | DComponents | 3 000 | 5245-BAV199TR-ND | €0.04331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07400 | €0.74 |
| 100 | €0.04560 | €4.56 |
| 500 | €0.03294 | €16.47 |
| 1 000 | €0.02883 | €28.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02356 | €70.68 |
| 6 000 | €0.02089 | €125.34 |
| 9 000 | €0.01953 | €175.77 |
| 15 000 | €0.01799 | €269.85 |
| 21 000 | €0.01708 | €358.68 |
| 30 000 | €0.01620 | €486.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |











