Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9021DCKR

DigiKey Part Number
296-TLV9021DCKRTR-ND - Tape & Reel (TR)
296-TLV9021DCKRCT-ND - Cut Tape (CT)
296-TLV9021DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9021DCKR
Description
SINGLE LOW-VOLTAGE COMPARATOR WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
EDA/CAD Models
TLV9021DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
100mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
30µA
Part Status
Active
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
100ns (Typ)
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain, Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
1.5mV @ 5V
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.76100€7.61
25€0.68840€17.21
100€0.60870€60.87
250€0.57064€142.66
500€0.54770€273.85
1 000€0.53704€537.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.50550€1,516.50
6 000€0.49409€2,964.54
9 000€0.48838€4,395.42
15 000€0.48205€7,230.75
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.31775