
TCAN1051GVDRQ1 | |
|---|---|
DigiKey Part Number | 296-44222-2-ND - Tape & Reel (TR) 296-44222-1-ND - Cut Tape (CT) 296-44222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1051GDRQ1 | Texas Instruments | 4 121 | 296-TCAN1051GDRQ1CT-ND | €15.85000 | Parametric Equivalent |
| TCAN1051HGDR | Texas Instruments | 12 491 | 296-44224-1-ND | €13.63000 | Parametric Equivalent |
| TCAN1051HGVDR | Texas Instruments | 1 776 | 296-44225-1-ND | €11.03000 | Parametric Equivalent |
| TCAN1051HGVDRQ1 | Texas Instruments | 3 925 | 296-49935-1-ND | €13.95000 | Parametric Equivalent |
| TPT1042V-SO1R-S | 3PEAK | 3 693 | 5503-TPT1042V-SO1R-SCT-ND | €11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.57900 | €15.79 |
| 25 | €1.44240 | €36.06 |
| 100 | €1.29210 | €129.21 |
| 250 | €1.22036 | €305.09 |
| 500 | €1.18852 | €594.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.10397 | €2,759.92 |
| 5 000 | €1.08133 | €5,406.65 |
| 7 500 | €1.06999 | €8,024.93 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |











