Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40-06-7 | |
|---|---|
DigiKey Part Number | BAS40-06DITR-ND - Tape & Reel (TR) BAS40-06DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40-06-7 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-06-7-F | Diodes Incorporated | 64 766 | BAS40-06FDICT-ND | €0.20000 | Direct |
| BAS40-06,215 | Nexperia USA Inc. | 0 | 1727-4805-1-ND | €0.16000 | Similar |
| BAS40-06,235 | Nexperia USA Inc. | 0 | BAS40-06,235-ND | €0.02362 | Similar |
| BAS40-06LT1G | onsemi | 389 | BAS40-06LT1GOSCT-ND | €0.16000 | Similar |
| BAS4006E6327HTSA1 | Infineon Technologies | 3 712 | BAS4006E6327HTSA1CT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.16998 | €5,099.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |







