
BAT6406E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT6406E6327HTSA1TR-ND - Tape & Reel (TR) BAT6406E6327HTSA1CT-ND - Cut Tape (CT) BAT6406E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6406E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6406E6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-06 | Diotec Semiconductor | 369 | 4878-BAS40-06CT-ND | €0.16000 | Similar |
| BAS40-06LT1G | onsemi | 389 | BAS40-06LT1GOSCT-ND | €0.16000 | Similar |
| BAT54AFILM | STMicroelectronics | 47 992 | 497-7161-1-ND | €0.23000 | Similar |
| BAT54AWFILM | STMicroelectronics | 18 372 | 497-2528-1-ND | €0.27000 | Similar |
| SBAS40-06LT1G | onsemi | 117 000 | 488-SBAS40-06LT1GCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.11210 | €11.21 |
| 500 | €0.08284 | €41.42 |
| 1 000 | €0.07339 | €73.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06133 | €183.99 |
| 6 000 | €0.05524 | €331.44 |
| 9 000 | €0.05213 | €469.17 |
| 15 000 | €0.04864 | €729.60 |
| 21 000 | €0.04657 | €977.97 |
| 30 000 | €0.04456 | €1,336.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |


