


BAS40-06LT1G | |
|---|---|
DigiKey Part Number | BAS40-06LT1GOSTR-ND - Tape & Reel (TR) BAS40-06LT1GOSCT-ND - Cut Tape (CT) BAS40-06LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06LT1G |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06LT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-06-7-F | Diodes Incorporated | 64 766 | BAS40-06FDICT-ND | €0.20000 | Similar |
| BAS40-06-E3-08 | Vishay General Semiconductor - Diodes Division | 12 308 | BAS40-06-E3-08GICT-ND | €0.37000 | Similar |
| BAS40-06W,115 | Nexperia USA Inc. | 623 | 1727-4804-1-ND | €0.18000 | Similar |
| BAS4006E6327HTSA1 | Infineon Technologies | 3 712 | BAS4006E6327HTSA1CT-ND | €0.30000 | Similar |
| BAS4006E6433HTMA1 | Infineon Technologies | 17 056 | 448-BAS4006E6433HTMA1CT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09900 | €0.99 |
| 100 | €0.06120 | €6.12 |
| 500 | €0.04446 | €22.23 |
| 1 000 | €0.03905 | €39.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02975 | €89.25 |
| 6 000 | €0.02651 | €159.06 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |



