Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4148WT-7 | |
|---|---|
DigiKey Part Number | 1N4148WTDITR-ND - Tape & Reel (TR) 1N4148WTDICT-ND - Cut Tape (CT) 1N4148WTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-7 |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | onsemi | 635 916 | 1N4148WTCT-ND | €0.14000 | Similar |
| 1N4148WT | Diotec Semiconductor | 36 010 | 4878-1N4148WTCT-ND | €0.14000 | Similar |
| BAS16J,115 | Nexperia USA Inc. | 0 | 1727-6169-1-ND | €0.00000 | Similar |
| BAS16J,135 | Nexperia USA Inc. | 0 | 1727-4797-1-ND | €0.00000 | Similar |
| BAS516,115 | Nexperia USA Inc. | 0 | 1727-2893-1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06650 | €6.65 |
| 500 | €0.04840 | €24.20 |
| 1 000 | €0.04255 | €42.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03508 | €105.24 |
| 6 000 | €0.03130 | €187.80 |
| 9 000 | €0.02937 | €264.33 |
| 15 000 | €0.02720 | €408.00 |
| 21 000 | €0.02592 | €544.32 |
| 30 000 | €0.02467 | €740.10 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

















