
MMBT2222LT1G | |
|---|---|
DigiKey Part Number | MMBT2222LT1GOSTR-ND - Tape & Reel (TR) MMBT2222LT1GOSCT-ND - Cut Tape (CT) MMBT2222LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222LT1G |
Description | TRANS NPN 30V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT2222,235 | Nexperia USA Inc. | 28 005 | 1727-PMBT2222,235CT-ND | €0.12000 | Direct |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13 635 | 1514-CMPT2222ATRPBFREECT-ND | €1.10000 | Similar |
| CMPT4401 TR PBFREE | Central Semiconductor Corp | 18 398 | 1514-CMPT4401TRPBFREECT-ND | €0.63000 | Similar |
| MMBT2222A-G | Comchip Technology | 2 447 | 641-1942-1-ND | €0.23000 | Similar |
| MMBT2222A_R1_00001 | Panjit International Inc. | 34 431 | 3757-MMBT2222A_R1_00001CT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.04680 | €4.68 |
| 500 | €0.03384 | €16.92 |
| 1 000 | €0.02963 | €29.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02286 | €68.58 |
| 6 000 | €0.02029 | €121.74 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |










