Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDH-H15BL | |
|---|---|
DigiKey Part Number | SDH-H15BL-ND |
Manufacturer | |
Manufacturer Product Number | SDH-H15BL |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Phenylene Oxide, Modified |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDH-H15GL | Cinch Connectivity Solutions | 0 | SDH-H15GL-ND | €2.03573 | Parametric Equivalent |
| 1731110020 | Molex | 115 | WM12639-ND | €2.71000 | Parametric Equivalent |
| 1731110148 | Molex | 0 | 1731110148-ND | €2.78320 | Parametric Equivalent |
| 3485-2200R | 3M | 0 | 3M15400-ND | €7.17084 | Parametric Equivalent |
| C88E000263 | Northern Technologies | 99 | 6022-C88E000263-ND | €1.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €3.48267 | €6,965.34 |
| Unit Price without VAT: | €3.48267 |
|---|---|
| Unit Price with VAT: | €4.37075 |













