
DA11533921 | |
|---|---|
DigiKey Part Number | 1003-1922-ND |
Manufacturer | |
Manufacturer Product Number | DA11533921 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.83000 | €5.83 |
| 10 | €4.95400 | €49.54 |
| 25 | €4.64400 | €116.10 |
| 50 | €4.42200 | €221.10 |
| 100 | €4.21090 | €421.09 |
| 250 | €3.94732 | €986.83 |
| 500 | €3.75898 | €1,879.49 |
| 1 000 | €3.57974 | €3,579.74 |
| 2 500 | €3.35590 | €8,389.75 |
| Unit Price without VAT: | €5.83000 |
|---|---|
| Unit Price with VAT: | €7.31665 |

