
C88E000263 | |
|---|---|
DigiKey Part Number | 6022-C88E000263-ND |
Manufacturer | |
Manufacturer Product Number | C88E000263 |
Description | 15P PLASTIC D-SUB HOOD BK 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000263 Models |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer Northern Technologies | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polypropylene (PP) |
Number of Positions 15 | Color Black |
Compatible Shell Size A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110020 | Molex | 115 | WM12639-ND | €2.71000 | Parametric Equivalent |
| D15000J00/AA | Amphenol Positronic | 8 | 4306-D15000J00/AA-ND | €20.49000 | Parametric Equivalent |
| DA11533921 | ITT Cannon, LLC | 821 | 1003-1922-ND | €5.83000 | Parametric Equivalent |
| MHCCOV-15-SC-BK | MH Connectors | 427 | 4672-MHCCOV-15-SC-BK-ND | €0.52000 | Parametric Equivalent |
| MHCCOV-15-SC-LG | MH Connectors | 100 | 4672-MHCCOV-15-SC-LG-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.11100 | €11.11 |
| 25 | €1.04120 | €26.03 |
| 50 | €0.99140 | €49.57 |
| 200 | €0.89905 | €179.81 |
| 400 | €0.85610 | €342.44 |
| 600 | €0.83195 | €499.17 |
| 1 000 | €0.80250 | €802.50 |
| 2 600 | €0.75020 | €1,950.52 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |

