



A-DFF 15 LPIII/Z-UNC | |
|---|---|
DigiKey Part Number | 123-A-DFF15LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 15 LPIII/Z-UNC |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 15 LPIII/Z-UNC Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Feed Through, Strain Relief |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.90000 | €19.00 |
| 25 | €1.78000 | €44.50 |
| 72 | €1.65194 | €118.94 |
| 144 | €1.57299 | €226.51 |
| 288 | €1.49785 | €431.38 |
| 504 | €1.43986 | €725.69 |
| 1 008 | €1.37115 | €1,382.12 |
| 2 520 | €1.28537 | €3,239.13 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.81120 |



















