


H7VWH-1506M | |
|---|---|
DigiKey Part Number | H7VWH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-1506M |
Description | CABLE D-SUB-HMU15H/AE15M/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.10000 | €8.10 |
| 10 | €7.29300 | €72.93 |
| 25 | €6.87040 | €171.76 |
| 50 | €6.69420 | €334.71 |
| 100 | €6.51800 | €651.80 |
| 250 | €5.81336 | €1,453.34 |
| 500 | €5.46104 | €2,730.52 |
| 1 000 | €4.82685 | €4,826.85 |
| Unit Price without VAT: | €8.10000 |
|---|---|
| Unit Price with VAT: | €10.16550 |



