



H7VWH-1510G | |
|---|---|
DigiKey Part Number | H7VWH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-1510G |
Description | CABLE D-SUB-HMU15H/AE15G/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.54000 | €7.54 |
| 10 | €6.78200 | €67.82 |
| 25 | €6.38880 | €159.72 |
| 50 | €6.22500 | €311.25 |
| 100 | €6.06120 | €606.12 |
| 250 | €5.40596 | €1,351.49 |
| 500 | €5.07832 | €2,539.16 |
| 1 000 | €4.48859 | €4,488.59 |
| Unit Price without VAT: | €7.54000 |
|---|---|
| Unit Price with VAT: | €9.46270 |



