
RC0603FR-07887RL | |
|---|---|
DigiKey Part Number | 311-887HRTR-ND - Tape & Reel (TR) 311-887HRCT-ND - Cut Tape (CT) 311-887HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07887RL |
Description | RES 887 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07887RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01040 | €1.04 |
| 250 | €0.00800 | €2.00 |
| 500 | €0.00664 | €3.32 |
| 1 000 | €0.00562 | €5.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00399 | €19.95 |
| 10 000 | €0.00352 | €35.20 |
| 15 000 | €0.00329 | €49.35 |
| 25 000 | €0.00304 | €76.00 |
| 35 000 | €0.00290 | €101.50 |
| 50 000 | €0.00277 | €138.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


