


Category | Power (Watts) 1/10W |
Manufacturer YAGEO | Tolerance ±1% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 5700 Pieces (114 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 100 ~ 976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.64000 | €62.64 |
| 10 | €54.40100 | €544.01 |
| Unit Price without VAT: | €62.64000 |
|---|---|
| Unit Price with VAT: | €78.61320 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0603FR-07220RL | RES 220 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-07120RL | RES 120 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-07560RL | RES 560 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-07499RL | RES 499 OHM 1% 1/10W 0603 | 50 |





