10 µH Shielded Drum Core, Wirewound Inductor 650 mA 470mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 470mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744029100

DigiKey Part Number
732-1091-2-ND - Tape & Reel (TR)
732-1091-1-ND - Cut Tape (CT)
732-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744029100
Description
FIXED IND 10UH 650MA 470 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744029100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
470mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2813
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.25900€12.59
50€1.10140€55.07
100€1.03860€103.86
500€0.88730€443.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€0.71647€859.76
2 400€0.64338€1,544.11
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150