



LTC3129EMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3129EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3129EMSE-1#PBF |
Description | IC REG BCK BST PROG 200MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129EMSE-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 1.92V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.14000 | €8.14 |
| 10 | €6.33400 | €63.34 |
| 37 | €5.72297 | €211.75 |
| 111 | €5.35748 | €594.68 |
| 259 | €5.14320 | €1,332.09 |
| 518 | €5.00216 | €2,591.12 |
| 1 036 | €4.88607 | €5,061.97 |
| Unit Price without VAT: | €8.14000 |
|---|---|
| Unit Price with VAT: | €10.21570 |








