

IHLP2020BZER100M11 | |
|---|---|
DigiKey Part Number | 541-1225-2-ND - Tape & Reel (TR) 541-1225-1-ND - Cut Tape (CT) 541-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER100M11 |
Description | FIXED IND 10UH 2.2A 182.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.2 A 182.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER100M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 182.8mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020BZEK100M11 | Vishay Dale | 11 110 | 541-IHLP2020BZEK100M11CT-ND | €0.84000 | MFR Recommended |
| SRP5030T-100M | Bourns Inc. | 2 574 | SRP5030T-100MCT-ND | €0.92000 | Direct |
| SRP5030TA-100M | Bourns Inc. | 2 089 | SRP5030TA-100MCT-ND | €0.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.73900 | €7.39 |
| 100 | €0.60750 | €60.75 |
| 1 000 | €0.49968 | €499.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.49579 | €991.58 |
| 4 000 | €0.46759 | €1,870.36 |
| 6 000 | €0.45186 | €2,711.16 |
| 10 000 | €0.43876 | €4,387.60 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

