
IHLP2020BZEK100M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK100M11TR-ND - Tape & Reel (TR) 541-IHLP2020BZEK100M11CT-ND - Cut Tape (CT) 541-IHLP2020BZEK100M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK100M11 |
Description | FIXED IND 10UH 2.2A 182.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.2 A 182.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 182.8mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.69000 | €6.90 |
| 100 | €0.56720 | €56.72 |
| 1 000 | €0.46659 | €466.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.41159 | €1,440.57 |
| 7 000 | €0.38821 | €2,717.47 |
| 10 500 | €0.37608 | €3,948.84 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

