Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73150DBVR

DigiKey Part Number
296-44366-2-ND - Tape & Reel (TR)
296-44366-1-ND - Cut Tape (CT)
296-44366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73150DBVR
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73150DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
750 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73150DBVRG4Texas Instruments3 000TPS73150DBVRG4-ND€9.90664Parametric Equivalent
TPS73150DBVTTexas Instruments2 627296-15806-1-ND€13.94000Parametric Equivalent
In-Stock: 2 407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.70900€7.09
25€0.64040€16.01
100€0.56540€56.54
250€0.52968€132.42
500€0.50816€254.08
1 000€0.49673€496.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.46850€1,405.50
6 000€0.45778€2,746.68
9 000€0.45242€4,071.78
15 000€0.44647€6,697.05
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.22990