


TPS73150DBVT | |
|---|---|
DigiKey Part Number | 296-15806-2-ND - Tape & Reel (TR) 296-15806-1-ND - Cut Tape (CT) 296-15806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73150DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73150DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92500 | €9.25 |
| 25 | €0.83920 | €20.98 |
| 100 | €0.74430 | €74.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.69928 | €174.82 |
| 500 | €0.67210 | €336.05 |
| 750 | €0.65849 | €493.87 |
| 1 250 | €0.64341 | €804.26 |
| 1 750 | €0.63459 | €1,110.53 |
| 2 500 | €0.62611 | €1,565.28 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.59385 |


