


TLV71209DBVT | |
|---|---|
DigiKey Part Number | 296-27896-2-ND - Tape & Reel (TR) 296-27896-1-ND - Cut Tape (CT) 296-27896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71209DBVT |
Description | IC REG LINEAR 0.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71209DBVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.66600 | €6.66 |
| 25 | €0.60120 | €15.03 |
| 100 | €0.53040 | €53.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.49656 | €124.14 |
| 500 | €0.47618 | €238.09 |
| 750 | €0.46596 | €349.47 |
| 1 250 | €0.45463 | €568.29 |
| 1 750 | €0.44801 | €784.02 |
| 2 500 | €0.44164 | €1,104.10 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |






