Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




XRCGB25M000F3A00R0 | |
|---|---|
DigiKey Part Number | 490-12146-2-ND - Tape & Reel (TR) 490-12146-1-ND - Cut Tape (CT) 490-12146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±35ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A00R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±35ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB25M000F3A1AR0 | Murata Electronics | 8 568 | 490-XRCGB25M000F3A1AR0CT-ND | €0.39000 | Parametric Equivalent |
| XRCGE25M000FBA1AR0 | Murata Electronics | 2 545 | 490-XRCGE25M000FBA1AR0CT-ND | €0.41000 | Parametric Equivalent |
| CX2016SA25000B0GSZC1 | KYOCERA AVX | 2 245 | 478-CX2016SA25000B0GSZC1CT-ND | €0.37000 | Parametric Equivalent |
| CX2016SA25000B0KSZC3 | KYOCERA AVX | 2 999 | 478-CX2016SA25000B0KSZC3CT-ND | €0.37000 | Parametric Equivalent |
| CX2016SA25000B0LSZC1 | KYOCERA AVX | 2 978 | 478-CX2016SA25000B0LSZC1CT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.33160 | €8.29 |
| 50 | €0.31760 | €15.88 |
| 100 | €0.30460 | €30.46 |
| 250 | €0.28804 | €72.01 |
| 500 | €0.27612 | €138.06 |
| 1 000 | €0.26469 | €264.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25250 | €757.50 |
| 6 000 | €0.24206 | €1,452.36 |
| 9 000 | €0.23616 | €2,125.44 |
| 15 000 | €0.22893 | €3,433.95 |
| 21 000 | €0.22429 | €4,710.09 |
| 30 000 | €0.21948 | €6,584.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |













