
OPA337NA/250 | |
|---|---|
DigiKey Part Number | OPA337NATR-ND - Tape & Reel (TR) OPA337NACT-ND - Cut Tape (CT) OPA337NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA337NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/250 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA |
Series | Current - Output / Channel 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.2V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.62960 | €15.74 |
| 100 | €0.55570 | €55.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.52044 | €130.11 |
| 500 | €0.49920 | €249.60 |
| 750 | €0.48857 | €366.43 |
| 1 250 | €0.47679 | €595.99 |
| 1 750 | €0.46990 | €822.32 |
| 2 500 | €0.46328 | €1,158.20 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |


