
OPA337NA/3K | |
|---|---|
DigiKey Part Number | 296-39125-2-ND - Tape & Reel (TR) 296-39125-1-ND - Cut Tape (CT) 296-39125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA337NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA |
Series | Current - Output / Channel 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.2V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7717MF/NOPB | Texas Instruments | 4 045 | LMP7717MF/NOPBCT-ND | €2.41000 | Similar |
| LMP7717MFE/NOPB | Texas Instruments | 457 | 296-40280-1-ND | €2.41000 | Similar |
| LMP7717MFX/NOPB | Texas Instruments | 2 301 | 296-43850-1-ND | €2.04000 | Similar |
| LMV751M5/NOPB | Texas Instruments | 6 309 | LMV751M5/NOPBCT-ND | €2.55000 | Similar |
| LMV751M5X/NOPB | Texas Instruments | 2 795 | 296-LMV751M5X/NOPBCT-ND | €2.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.53000 | €5.30 |
| 25 | €0.47720 | €11.93 |
| 100 | €0.41910 | €41.91 |
| 250 | €0.39136 | €97.84 |
| 500 | €0.37464 | €187.32 |
| 1 000 | €0.36150 | €361.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34387 | €1,031.61 |
| 6 000 | €0.33555 | €2,013.30 |
| 9 000 | €0.33139 | €2,982.51 |
| 15 000 | €0.32677 | €4,901.55 |
| 21 000 | €0.32408 | €6,805.68 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |


