MFR Recommended
Parametric Equivalent
Parametric Equivalent


LMR62014XMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR62014XMF/NOPBTR-ND - Tape & Reel (TR) 296-LMR62014XMF/NOPBCT-ND - Cut Tape (CT) 296-LMR62014XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMF/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMF/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61048DBVR | Texas Instruments | 13 613 | 296-TLV61048DBVRCT-ND | €0.67000 | MFR Recommended |
| LMR62014XMFE/NOPB | Texas Instruments | 57 | 296-LMR62014XMFE/NOPBCT-ND | €1.22000 | Parametric Equivalent |
| LMR62014XMFX/NOPB | Texas Instruments | 0 | 296-39046-1-ND | €1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.88500 | €8.85 |
| 25 | €0.80240 | €20.06 |
| 100 | €0.71130 | €71.13 |
| 250 | €0.66788 | €166.97 |
| 500 | €0.64170 | €320.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.62019 | €620.19 |
| 2 000 | €0.60247 | €1,204.94 |
| 3 000 | €0.59359 | €1,780.77 |
| 5 000 | €0.58376 | €2,918.80 |
| 7 000 | €0.57801 | €4,046.07 |
| 10 000 | €0.57248 | €5,724.80 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |











