


BLM18AG102SN1D | |
|---|---|
DigiKey Part Number | 490-1015-2-ND - Tape & Reel (TR) 490-1015-1-ND - Cut Tape (CT) 490-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG102SN1D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04360 | €1.09 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03510 | €3.51 |
| 250 | €0.03024 | €7.56 |
| 500 | €0.02690 | €13.45 |
| 1 000 | €0.02385 | €23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01785 | €71.40 |
| 8 000 | €0.01547 | €123.76 |
| 12 000 | €0.01415 | €169.80 |
| 20 000 | €0.01392 | €278.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |








