
CC2531F256RHAR | |
|---|---|
DigiKey Part Number | 296-43587-2-ND - Tape & Reel (TR) 296-43587-1-ND - Cut Tape (CT) 296-43587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2531F256RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2531F256RHAR Models |
Category | Memory Size 256kB Flash, 8kB RAM |
Mfr | Serial Interfaces SPI, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20.5mA ~ 24.3mA |
Type TxRx + MCU | Current - Transmitting 28.7mA ~ 33.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 40-VQFN (6x6) |
Power - Output 4.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.09000 | €8.09 |
| 10 | €7.02000 | €70.20 |
| 25 | €6.64840 | €166.21 |
| 100 | €6.13870 | €613.87 |
| 250 | €5.83340 | €1,458.35 |
| 500 | €5.61788 | €2,808.94 |
| 1 000 | €5.41492 | €5,414.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.16469 | €12,911.73 |
| Unit Price without VAT: | €8.09000 |
|---|---|
| Unit Price with VAT: | €10.15295 |



