
CG02611-32M | |
|---|---|
DigiKey Part Number | 644-CG02611-32MTR-ND - Tape & Reel (TR) 644-CG02611-32MCT-ND - Cut Tape (CT) 644-CG02611-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG02611-32M |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.88515 | Geyer Electronic America, Inc. | 1 500 | 4983-12.88515CT-ND | €0.45000 | Parametric Equivalent |
| C3E-32.000-10-1520-R | Aker Technology Corp | 700 | 2754-C3E-32.000-10-1520-R-ND | €0.63760 | Parametric Equivalent |
| TZ1880D | TST | 2 901 | 4606-TZ1880DCT-ND | €2.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.36800 | €9.20 |
| 50 | €0.35260 | €17.63 |
| 100 | €0.33790 | €33.79 |
| 250 | €0.31956 | €79.89 |
| 500 | €0.30634 | €153.17 |
| 1 000 | €0.29366 | €293.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27465 | €823.95 |
| 6 000 | €0.26329 | €1,579.74 |
| 9 000 | €0.25687 | €2,311.83 |
| 15 000 | €0.24901 | €3,735.15 |
| 21 000 | €0.24397 | €5,123.37 |
| 30 000 | €0.23873 | €7,161.90 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |


