Direct
Direct
Direct
Direct
Similar


CGJ2B2C0G1H010C050BA | |
|---|---|
DigiKey Part Number | 445-13276-2-ND - Tape & Reel (TR) 445-13276-1-ND - Cut Tape (CT) 445-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H010C050BA |
Description | CAP CER 1PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H010C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H010C050BA | TDK | 67 274 | 445-5570-1-ND | €0.94000 | Direct |
| 04025A1R0C4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H1R0CHTR-ND | €0.17015 | Direct |
| AC0402CRNPO9BN1R0 | YAGEO | 426 | 311-3045-1-ND | €0.94000 | Direct |
| GRT1555C1H1R0CA02J | Murata Electronics | 38 120 | 490-GRT1555C1H1R0CA02JCT-ND | €0.94000 | Direct |
| CL05C010CB51PNC | Samsung Electro-Mechanics | 57 372 | 1276-6609-1-ND | €1.03000 | Similar |






