Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A1R0C4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H1R0CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A1R0C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A1R0C4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U1R0C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H1R0CHTR-ND | €0.03118 | Parametric Equivalent |
| CGJ2B2C0G1H010C050BA | TDK | 0 | 445-13276-1-ND | €0.13000 | Direct |
| AC0402CRNPO9BN1R0 | YAGEO | 426 | 311-3045-1-ND | €0.08000 | Parametric Equivalent |
| C0402C109C5GACAUTO | KEMET | 22 782 | 399-C0402C109C5GACAUTOCT-ND | €0.11000 | Parametric Equivalent |
| CGA2B2C0G1H010C050BA | TDK | 67 274 | 445-5570-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01546 | €154.60 |
| Unit Price without VAT: | €0.01546 |
|---|---|
| Unit Price with VAT: | €0.01940 |










