Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB0G226M080AA | |
|---|---|
DigiKey Part Number | 445-11184-2-ND - Tape & Reel (TR) 445-11184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB0G226M080AA |
Description | CAP CER 22UF 4V JB 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0G226M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB0J226M080AC | TDK | 157 | 445-11192-1-ND | €0.30000 | Upgrade |
| C1608X5R0G226M080AA | TDK | 27 572 | 445-8030-1-ND | €0.25000 | Similar |
| C1608X5R0J226M080AC | TDK | 390 191 | 445-8028-1-ND | €0.25000 | Similar |
| C1608X5R1A226M080AC | TDK | 1 675 985 | 445-9077-1-ND | €0.25000 | Similar |
| 06034D226MAT2A | KYOCERA AVX | 3 998 | 478-KGM15CR50G226MTCT-ND | €0.37000 | Similar |






