
CL10A226MO7JZNC | |
|---|---|
DigiKey Part Number | 1276-7076-2-ND - Tape & Reel (TR) 1276-7076-1-ND - Cut Tape (CT) 1276-7076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MO7JZNC |
Description | CAP CER 22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MO7JZNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32700 | €3.27 |
| 50 | €0.24760 | €12.38 |
| 100 | €0.22300 | €22.30 |
| 500 | €0.18144 | €90.72 |
| 1 000 | €0.16860 | €168.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14936 | €597.44 |
| 8 000 | €0.14221 | €1,137.68 |
| 12 000 | €0.13862 | €1,663.44 |
| 20 000 | €0.13465 | €2,693.00 |
| 28 000 | €0.13233 | €3,705.24 |
| 40 000 | €0.13010 | €5,204.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

