6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H060D080AA

DigiKey Part Number
445-5037-2-ND - Tape & Reel (TR)
445-5037-1-ND - Cut Tape (CT)
445-5037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H060D080AA
Description
CAP CER 6PF 50V C0G 0603
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H060D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H060D080AATDK1 030445-14049-1-ND€0.14000Direct
C1608C0G2A060D080AATDK472445-13998-1-ND€0.12000Upgrade
C1608NP02A060D080AATDK6 913445-14100-1-ND€0.16000Upgrade
06035A6R0DAT2AKYOCERA AVX006035A6R0DAT2A-ND€0.03203Direct
06035A6R0DAT4AKYOCERA AVX006035A6R0DAT4A-ND€0.02927Direct
In-Stock: 26 691
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1 000€0.01958€19.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01548€61.92
8 000€0.01416€113.28
12 000€0.01350€162.00
20 000€0.01278€255.60
28 000€0.01235€345.80
40 000€0.01194€477.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295