Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

06035A6R0DAT4A | |
|---|---|
DigiKey Part Number | 06035A6R0DAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A6R0DAT4A |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A6R0DAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A6R0CAT4A | KYOCERA AVX | 0 | 06031A6R0CAT4A-ND | €0.02839 | Upgrade |
| 06031A6R0DAT2A | KYOCERA AVX | 8 502 | 478-10212-1-ND | €0.16000 | Upgrade |
| 06035A6R0CAT4A | KYOCERA AVX | 0 | 06035A6R0CAT4A-ND | €0.02839 | Upgrade |
| 06035A6R0DAT2A | KYOCERA AVX | 0 | 06035A6R0DAT2A-ND | €0.03203 | Parametric Equivalent |
| 0603N6R0D500CT | Walsin Technology Corporation | 40 741 | 1292-1544-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02927 | €439.05 |
| Unit Price without VAT: | €0.02927 |
|---|---|
| Unit Price with VAT: | €0.03673 |






