Similar
Similar

HK16081N2S-T | |
|---|---|
DigiKey Part Number | 587-1534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK16081N2S-T |
Description | FIXED IND 1.2NH 300MA 50 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK16081N2S-T Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001608081N2S00 | Pulse Electronics | 3 897 | 553-BSCH001608081N2S00CT-ND | €0.08000 | Similar |
| CI160808-1N2D | Bourns Inc. | 3 791 | CI160808-1N2DCT-ND | €0.08000 | Similar |



